
The NAND16GW3F2AN6E is a 16Gb non-volatile memory device with a maximum operating temperature of 85°C. It features a 32-bit address bus and supports both serial and parallel interfaces. The device operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 30mA. The NAND16GW3F2AN6E is packaged in a TSOP package and is suitable for surface mount applications. It has a minimum operating temperature of -40°C and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron NAND16GW3F2AN6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NAND16GW3F2AN6E technical specifications.
| Access Time | 25ns |
| Access Time-Max | 60us |
| Address Bus Width | 32b |
| Package/Case | TSOP |
| Density | 16Gb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Gb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Supply Current | 30mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND16GW3F2AN6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.