NAND Flash Parallel 3V/3.3V 16Gbit 2G x 8bit 25us 48-Pin TSOP Tray
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 25us |
| Address Bus Width | 31b |
| Package/Case | TSOP |
| Density | 16Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 4KB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |