Flash, 32MX8, 35ns, PBGA55, VFBGA-55
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 25b |
| Package/Case | VFBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |