
256Mb SLC NAND Flash memory with a 32Mx8 word organization. Features a 50ns access time and operates with a parallel interface. This surface mount component is housed in a TSOP-48 package, supporting a voltage range of 2.7V to 3.6V. It offers a page size of 528B and is RoHS compliant.
Micron NAND256W3A2BN6E technical specifications.
| Access Time | 50ns |
| Access Time-Max | 12us |
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NAND, SLC NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 528B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.