The NAND256W3A2BZA6F is a 256Mb SLC NAND flash memory device from Micron. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device features a 25-bit address bus width and a maximum operating temperature of 85°C. It is available in a VFBGA package and is suitable for surface mount applications. The NAND256W3A2BZA6F is RoHS compliant and has a maximum supply current of 20mA.
Checking distributor stock and pricing after the page loads.
Micron NAND256W3A2BZA6F technical specifications.
| Access Time-Max | 12us |
| Address Bus Width | 25b |
| Package/Case | VFBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SLC NAND, , NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.