
The Micron NAND512R3A2CZA6E is a 512Mb SLC NAND Flash memory device packaged in a VFBGA package. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 1.7-1.95V. The device has an access time of 50ns and a maximum access time of 15us. It is designed for surface mount applications and is RoHS compliant.
Micron NAND512R3A2CZA6E technical specifications.
| Access Time | 50ns |
| Access Time-Max | 15us |
| Address Bus Width | 26b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NAND, SLC NAND |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.