Micron NAND512R3A2SN6E technical specifications.
| Access Time | 50ns |
| Access Time-Max | 15us |
| Address Bus Width | 26b |
| Package/Case | TFSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND512R3A2SN6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.