Sign in to ask questions about the Micron NAND512R3A2SZA6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NAND512R3A2SZA6E technical specifications.
| Access Time | 50ns |
| Access Time-Max | 15us |
| Address Bus Width | 26b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND, NAND |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Asynchronous |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND512R3A2SZA6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
