
The NAND512W3A2CN6E is a 512Mb parallel flash memory from Micron, featuring an access time of 50ns and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 20mA. The memory is packaged in a TSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Micron NAND512W3A2CN6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NAND512W3A2CN6E technical specifications.
| Access Time | 50ns |
| Access Time-Max | 12us |
| Address Bus Width | 26b |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 528B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND512W3A2CN6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
