
The Micron NAND512W3A2CZA6E is a 512Mb non-volatile flash memory with an access time of 50ns and a maximum operating temperature of 85°C. It operates at a supply voltage of 3.6V and has a supply current of 20mA. The memory is packaged in a VFBGA package and is mounted on the surface. It is compliant with RoHS regulations and has a density of 512Mb.
Sign in to ask questions about the Micron NAND512W3A2CZA6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NAND512W3A2CZA6E technical specifications.
| Access Time | 50ns |
| Access Time-Max | 12us |
| Address Bus Width | 26b |
| Package/Case | VFBGA |
| Density | 512Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND512W3A2CZA6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
