The NAND512W3A2DN6F is a 512Mb NAND flash memory device with a 26-bit address bus width. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 30mA. The device is packaged in a TSOP-48 package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The NAND512W3A2DN6F is a surface-mount device and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Micron NAND512W3A2DN6F technical specifications.
| Access Time-Max | 12us |
| Address Bus Width | 26b |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
