The NAND512W3A2SN6F TR is a 512Mb NAND FLASH memory device with an access time of 50ns. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in tape and reel packaging.
Sign in to ask questions about the Micron NAND512W3A2SN6F TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NAND512W3A2SN6F TR technical specifications.
| Access Time | 50ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NAND, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron NAND512W3A2SN6F TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.