Sign in to ask questions about the Micron NP8P128AE3B1760E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NP8P128AE3B1760E technical specifications.
| Access Time | 135ns |
| Access Time-Max | 9ns |
| Package/Case | TBGA |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -30°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 16MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omneo™ |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron NP8P128AE3B1760E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.