The Micron NP8P128AE3T1760E is a 128Mb non-volatile memory with a parallel interface and an access time of 135ns. It operates within a temperature range of -30°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The memory is packaged in a TBGA package and is suitable for surface mount applications.
Sign in to ask questions about the Micron NP8P128AE3T1760E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron NP8P128AE3T1760E technical specifications.
| Access Time | 135ns |
| Access Time-Max | 9ns |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Organization | 16MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omneo™ |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron NP8P128AE3T1760E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.