
1Gb NOR Flash memory with 16-bit word size, offering 96ns access time. Features a parallel and serial interface, operating at 133MHz with a 1.8V supply voltage. Packaged in a 64-ball PBGA (8x10mm, 1.2mm height) and is RoHS compliant. Operates across a temperature range of -30°C to 85°C.
Sign in to ask questions about the Micron PC28F00AG18FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AG18FE technical specifications.
| Access Time | 96ns |
| Access Time-Max | 96ns |
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 1Gb |
| Frequency | 133MHz |
| Height | 1.2mm |
| Interface | Parallel, Serial |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 46mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Width | 8mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AG18FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
