Sign in to ask questions about the Micron PC28F00AG18FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AG18FF technical specifications.
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 1Gb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AG18FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.