
1G-bit NOR Flash memory with parallel interface, offering 128M x 8 or 64M x 16 word configurations. Features a 100ns maximum access time and operates at 3V or 3.3V. This surface-mount component utilizes a 64-pin Fortified Ball Grid Array package with a 1mm pin pitch. Supports sectored architecture with boot blocks located at the bottom or top, and operates across a temperature range of -40°C to 85°C.
Micron PC28F00AM29EWH technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | Fortified BGA |
| Package Description | Fortified Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 13 |
| Package Width (mm) | 11 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Gbit |
| Interface Type | Parallel |
| Maximum Operating Current | 31mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 11.5 to 12.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 100ns |
| Number of Words | 128M/64M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 27/26bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron PC28F00AM29EWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.