
The PC28F00AM29EWHA is a 1Gb non-volatile NOR flash memory device from Micron. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V, drawing a maximum current of 31mA. The memory is packaged in a FBGA package, measuring 11mm in length, 13mm in width, and 1.4mm in height. The device is RoHS compliant and suitable for use in asynchronous applications.
Sign in to ask questions about the Micron PC28F00AM29EWHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AM29EWHA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | FBGA |
| Density | 1Gb |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AM29EWHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
