This 1Gb NOR flash memory device operates at a voltage of 2.7V and is packaged in a BGA package type. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is RoHS compliant and is available in a tape and reel packaging option.
Sign in to ask questions about the Micron PC28F00AM29EWHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AM29EWHB technical specifications.
| Package/Case | BGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AM29EWHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.