
The PC28F00AM29EWLA is a 1Gb non-volatile NOR FLASH IC from Micron, featuring an access time of 100ns and a maximum operating temperature of 85°C. It operates on a supply voltage of 3.6V and has a minimum operating temperature of -40°C. The IC is packaged in a tray and is compliant with RoHS regulations. It has a supply current of 31mA and supports asynchronous interface.
Sign in to ask questions about the Micron PC28F00AM29EWLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AM29EWLA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | LBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AM29EWLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
