
This 1Gb non-volatile NOR flash memory features an access time of 100ns and operates over a temperature range of -40°C to 85°C. It is available in a surface mount package and is supplied in a tray. The memory is designed for use with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It has a maximum supply current of 31mA and is an asynchronous device.
Sign in to ask questions about the Micron PC28F00AM29EWLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AM29EWLD technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | LBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AM29EWLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.