
The PC28F00AM29EWLE is a 1Gb non-volatile NOR FLASH memory device from Micron. It features an access time of 100ns and operates over a temperature range of -40°C to 85°C. The device is supplied with a voltage of 2.7V and has a maximum supply current of 31mA. It is available in a BGA-64 package with a 1mm pitch and is packaged in a tray. The PC28F00AM29EWLE is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Micron PC28F00AM29EWLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AM29EWLE technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | BGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AM29EWLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
