Sign in to ask questions about the Micron PC28F00AP30BF0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AP30BF0 technical specifications.
| Access Time | 100ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Axcell™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AP30BF0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
