
This 1Gb non-volatile flash memory device operates within a supply voltage range of 1.7V to 2V and features a maximum frequency of 52MHz. The memory is packaged in a BGA package and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and is designed for use in asynchronous and synchronous applications.
Sign in to ask questions about the Micron PC28F00AP30EFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AP30EFA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 26b |
| Package/Case | BGA |
| Density | 1Gb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AP30EFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
