The PC28F00AP30TF is a 1Gb NOR flash memory from Micron, featuring an access time of 100ns and a density of 1Gb. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.7V to 2V. The device is packaged in a BGA and is designed for surface mount applications. It is compliant with RoHS regulations and supports both asynchronous and synchronous interfaces.
Micron PC28F00AP30TF technical specifications.
| Access Time-Max | 100ns |
| Address Bus Width | 26b |
| Package/Case | BGA |
| Density | 1Gb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.