
The PC28F00AP33BFA is a 1Gb non-volatile FLASH memory device from Micron, operating at a frequency of 52MHz and a maximum supply voltage of 3.6V. It is packaged in a BGA package and is available in a tray format. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 31mA.
Sign in to ask questions about the Micron PC28F00AP33BFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AP33BFA technical specifications.
| Access Time | 95ns |
| Address Bus Width | 26b |
| Package/Case | BGA |
| Density | 1Gb |
| Frequency | 52MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AP33BFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
