The PC28F00AP33EF0 is a 1Gb non-volatile FLASH memory from Micron, featuring an access time of 95ns and a maximum operating frequency of 52MHz. It is packaged in a surface mount TBGA package and is designed to operate within a temperature range of -40°C to 85°C. This memory device is suitable for use in a variety of applications, including those requiring high-speed data storage and retrieval.
Sign in to ask questions about the Micron PC28F00AP33EF0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F00AP33EF0 technical specifications.
| Access Time | 95ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Axcell™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F00AP33EF0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
