
Flash, 128MX16, 100ns, PBGA64, 11 X 13 MM, GREEN, BGA-64
Micron PC28F00BM29EWHA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | BGA |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Gb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.
