
This 64Mb non-volatile flash memory device operates at a maximum supply voltage of 3.6V and a maximum supply current of 25mA. It features a memory density of 64Mb and is packaged in a LBGA package type. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in asynchronous applications.
Micron PC28F064M29EWHA technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | LBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F064M29EWHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.