This 64Mb non-volatile NOR FLASH memory operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features a 64-bit parallel interface and is packaged in a LBGA package type. The memory is designed to operate within a temperature range of -40°C to 85°C. It is RoHS compliant and has a maximum supply current of 25mA.
Checking distributor stock and pricing after the page loads.
Micron PC28F064M29EWLA technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | LBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |