This 64Mb non-volatile FLASH memory operates at 2.7V and features an access time of 60ns. It is packaged in a LBGA and is available in a tray packaging. The memory is RoHS compliant and has a maximum operating temperature of 85°C. It also has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Micron PC28F064M29EWTX technical specifications.
| Access Time | 60ns |
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |