128Mb NOR Flash memory IC, featuring 8MX16 organization and 96ns access time. This component offers a parallel and serial interface, operating at 133MHz with a 1.8V supply voltage. Packaged in a 64-ball BGA (10mm x 8mm x 1.2mm), it supports a page size of 16 words and operates within a temperature range of -30°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron PC28F128G18FE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 96ns |
| Access Time-Max | 96ns |
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 128Mb |
| Frequency | 133MHz |
| Height | 1.2mm |
| Interface | Parallel, Serial |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 2V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Page Size | 16Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Voltage | 1.7V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F128G18FE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.