The PC28F128G18FF TR is a 128Mb parallel NOR FLASH memory device from Micron, featuring an access time of 96ns and a maximum operating temperature of 85°C. It is packaged in a TBGA package and is designed for surface mount applications. The device operates at a frequency of 133MHz and is suitable for use in a variety of general-purpose applications. It is available in a tape and reel packaging format.
Sign in to ask questions about the Micron PC28F128G18FF TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F128G18FF TR technical specifications.
| Access Time | 96ns |
| Package/Case | TBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F128G18FF TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.