Sign in to ask questions about the Micron PC28F128J3D75A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F128J3D75A technical specifications.
| Access Time | 75ns |
| Package/Case | TBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F128J3D75A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
