The PC28F128J3D75B is a 128Kb parallel NOR FLASH memory from Micron, featuring a TBGA package and operating within the -40°C to 85°C temperature range. This memory type is suitable for applications requiring high-speed data storage and retrieval. The device is not RoHS compliant, and it belongs to the StrataFlash series.
Micron PC28F128J3D75B technical specifications.
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 2.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.