
The PC28F128J3D75D is a 2.7V FLASH memory device with a NOR architecture and a parallel interface. It is packaged in a TBGA package and operates within a temperature range of -40°C to 85°C. This device is part of Micron's StrataFlash series and is not RoHS compliant.
Sign in to ask questions about the Micron PC28F128J3D75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F128J3D75D technical specifications.
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F128J3D75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
