
128Mb NOR Flash memory with 8MX16 organization, offering 75ns access time. This non-volatile memory features a parallel interface and operates from a 2.7V to 3.6V supply. Packaged in a TBGA (BGA-64) with a maximum operating temperature of 85°C, it is RoHS compliant and suitable for a wide range of applications.
Sign in to ask questions about the Micron PC28F128J3F75A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F128J3F75A technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F128J3F75A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
