This 128Mb non-volatile flash memory device features an access time of 75ns and operates within a temperature range of -40°C to 85°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V, drawing a current of up to 54mA. The device is packaged in a TBGA package and is compliant with RoHS regulations.
Sign in to ask questions about the Micron PC28F128J3F75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F128J3F75D technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F128J3F75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.