
The PC28F128M29EWHF is a 128Mb non-volatile NOR flash memory device with an access time of 60ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device is packaged in a BGA package and is RoHS compliant. It has a supply current of 25mA and is designed for asynchronous operation.
Sign in to ask questions about the Micron PC28F128M29EWHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F128M29EWHF technical specifications.
| Access Time | 60ns |
| Access Time-Max | 60ns |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F128M29EWHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.