IC FLASH 128MBIT 60NS 64FBGA
Micron PC28F128M29EWHG technical specifications.
| Access Time | 60ns |
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.