
This 128Mb non-volatile FLASH memory features an access time of 85ns and operates at a frequency of 52MHz. It is packaged in a TBGA and has a maximum operating temperature of 85°C. The memory is designed to operate within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Micron PC28F128P30B85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F128P30B85A technical specifications.
| Access Time | 85ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 1.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F128P30B85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
