The PC28F128P30B85D is a 128Mb NOR Flash IC from Micron, featuring a 23-bit address bus width and support for both parallel and serial interfaces. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2V. The device is available in a TBGA package and is packaged on a tape and reel. It is not RoHS compliant.
Micron PC28F128P30B85D technical specifications.
| Address Bus Width | 23b |
| Package/Case | TBGA |
| Density | 128Mb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.