
The PC28F128P30B85E is a 128Mb non-volatile FLASH memory from Micron with an access time of 85ns and a voltage rating of 1.7V. It is packaged in a TBGA and operates within a temperature range of -40°C to 85°C. This memory is not RoHS compliant, but it is part of Micron's StrataFlash series.
Sign in to ask questions about the Micron PC28F128P30B85E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F128P30B85E technical specifications.
| Access Time | 85ns |
| Package/Case | TBGA |
| Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 1.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron PC28F128P30B85E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
