The PC28F128P30TF65B is a 128Mb NOR FLASH IC from Micron, offering a maximum access time of 65ns. Operating within a temperature range of -40°C to 85°C, this device is suitable for various applications. It supports both parallel and serial interfaces, with a supply voltage of 1.7V to 2V. The IC is packaged in a TFBGA package and is available in tape and reel packaging. It is compliant with RoHS regulations and is part of the StrataFlash series.
Micron PC28F128P30TF65B technical specifications.
| Access Time-Max | 65ns |
| Address Bus Width | 23b |
| Package/Case | TFBGA |
| Density | 128Mb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.