This 64-bit flash memory device from Micron features 128Mbit of storage and a parallel interface. It is packaged in a lead-free TBGA package and operates over a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations and is part of the StrataFlash series.
Micron PC28F128P33T85B technical specifications.
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Voltage | 2.3V |
| RoHS | Compliant |
No datasheet is available for this part.