
The PC28F160C3BD70A is a 16Mb non-volatile NOR FLASH memory device with a 16-bit word size and 20-bit address bus. It features an access time of 70ns and operates over a temperature range of -40°C to 85°C. The device is supplied with a voltage of 2.7V to 3.6V and draws a maximum current of 18mA. It is packaged in a surface-mount TBGA package and is available in a tray packaging option.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TBGA |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
