
256Mb NOR Flash memory with 16M x 16 organization, offering 96ns access time and 1.8V operating voltage. Features a parallel and synchronous/asynchronous interface, operating from 1.7V to 2V. Packaged in a 64-ball PBGA (8 x 10 x 1.2mm), this RoHS compliant component is suitable for demanding applications.
Micron PC28F256G18AE technical specifications.
| Access Time | 96ns |
| Access Time-Max | 96ns |
| Address Bus Width | 1b |
| Package/Case | BGA |
| Density | 256Mb |
| Frequency | 133MHz |
| Height | 1.2mm |
| Interface | Parallel, Serial |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 46mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Width | 8mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256G18AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.