The PC28F256G18AF TR is a 256Mb FLASH NOR non-volatile memory IC from Micron, operating at a maximum frequency of 133MHz with an access time of 96ns. It is packaged in a TBGA package and is designed for surface mount applications. The IC is rated to operate over a temperature range of -30°C to 85°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 96ns |
| Package/Case | TBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |