The PC28F256J3F95B TR is a 256Mb FLASH memory device with an access time of 95ns. It is available in a TBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is manufactured by Micron and is part of the StrataFlash series.
Micron PC28F256J3F95B TR technical specifications.
| Access Time | 95ns |
| Package/Case | TBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | StrataFlash™ |
| RoHS | Compliant |
No datasheet is available for this part.