Sign in to ask questions about the Micron PC28F256M29EWHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron PC28F256M29EWHA technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | FBGA |
| Density | 256Mb |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Micron PC28F256M29EWHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
